-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4520X7R3D102K130KA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4455
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1808, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1808 [4... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 17000 |
|
$0.1530 / $0.1720 | Buy Now |
DISTI #
53W0172
|
Newark | Multilayer Ceramic Capacitor, C Series, 1000 Pf, - 10, X7R, 2 Kv, 1808 4520 Metric Rohs Compliant: Y... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7424 |
|
$0.1320 | Buy Now |
DISTI #
445-2386-1-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
182594 In Stock |
|
$0.1350 / $0.6300 | Buy Now |
DISTI #
53W0172
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ? 10%, X7R, 1808 [4520 Metric] - Product that comes o... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
3424 Partner Stock |
|
$0.2030 / $0.5000 | Buy Now |
DISTI #
79Y4455
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ? 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 4 Days Container: Reel |
3000 Partner Stock |
|
$0.1320 / $0.1560 | Buy Now |
DISTI #
C4520X7R3D102K130KA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ? 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1318 | Buy Now |
DISTI #
810-C4520X7R3D102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 2000V 1000pF X7R 10% T: 1.3mm RoHS: Compliant | 45603 |
|
$0.1520 / $0.5500 | Buy Now |
|
Future Electronics | C Series 1808 1 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
2000 Reel |
|
$0.1400 / $0.1480 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 2000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOU... more | 5410 |
|
$0.2240 / $0.6400 | Buy Now |
DISTI #
C4520X7R3D102K130KA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 2000V 1000pF X7R 10% T: 1.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 21000 In Stock |
|
$0.1350 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4520X7R3D102K130KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520X7R3D102K130KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |