Part Details for C4520X7R3A471M130KA by TDK Corporation
Overview of C4520X7R3A471M130KA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4520X7R3A471M130KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-14956-1-ND
|
DigiKey | CAP CER 470PF 1KV X7R 1808 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.2195 / $0.7400 | Buy Now |
DISTI #
C4520X7R3A471M130K
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 1000 V, ? 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C4520X7R3A471M130K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.1992 | Buy Now |
DISTI #
810-C4520X7R3A471M1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4520X7R3A471K RoHS: Compliant | 985 |
|
$0.1570 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1600 | Buy Now |
DISTI #
C4520X7R3A471M130KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 1000 V, � 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C4520X7R3A471M130KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C4520X7R3A471M130KA
C4520X7R3A471M130KA CAD Models
C4520X7R3A471M130KA Part Data Attributes
|
C4520X7R3A471M130KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520X7R3A471M130KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C4520X7R3A471M130KA
This table gives cross-reference parts and alternative options found for C4520X7R3A471M130KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4520X7R3A471M130KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA7K1X7R3A471M130KA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C4520X7R3A471M130KA vs CGA7K1X7R3A471M130KA |
1808B471M102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP, LEAD FREE | Walsin Technology Corporation | C4520X7R3A471M130KA vs 1808B471M102CT |
TYC1808B471MPP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808 | TE Connectivity | C4520X7R3A471M130KA vs TYC1808B471MPP |
1808X7R471M1KV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Synton-Tech Corp | C4520X7R3A471M130KA vs 1808X7R471M1KV |
1808B471M102CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | C4520X7R3A471M130KA vs 1808B471M102CG |
MC08MTB102471 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | Viking Tech Corp | C4520X7R3A471M130KA vs MC08MTB102471 |