Part Details for C451L by Powerex Power Semiconductors
Overview of C451L by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C451L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C451L
|
Richardson RFPD | SCR - PHASE CONTROL THYRISTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for C451L
C451L CAD Models
C451L Part Data Attributes
|
C451L
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C451L
Powerex Power Semiconductors
Silicon Controlled Rectifier, 2590A I(T)RMS, 1300000mA I(T), 2000V V(DRM), 2000V V(RRM), 1 Element, HERMETIC SEALED, T9G, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CXDB-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
JESD-30 Code | O-CXDB-X3 | |
Non-Repetitive Pk On-state Cur | 20000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1300000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2590 A | |
Repetitive Peak Off-state Voltage | 2000 V | |
Repetitive Peak Reverse Voltage | 2000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |