Part Details for C450E by Intersil Corporation
Overview of C450E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for C450E
C450E CAD Models
C450E Part Data Attributes:
|
C450E
Intersil Corporation
Buy Now
|
Compare Parts:
C450E
Intersil Corporation
C450E
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 500 mA | |
Leakage Current-Max | 65 mA | |
Non-Repetitive Pk On-state Cur | 28000 A | |
On-state Current-Max | 1500000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |
Alternate Parts for C450E
This table gives cross-reference parts and alternative options found for C450E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C450E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C450E | Silicon Controlled Rectifier, 1500000mA I(T), 500V V(DRM) | Harris Semiconductor | C450E vs C450E |
C450E | Silicon Controlled Rectifier, 2574.8A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | C450E vs C450E |