Part Details for C45-3DC-144P by Orion Fans
Overview of C45-3DC-144P by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-3DC-144P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0603
|
Newark | Rcp Cord, 45Deg, 144Inch, Orions Fans Rohs Compliant: Yes |Orion Fans C45-3DC-144P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$7.1100 / $9.3400 | Buy Now |
DISTI #
91AH9497
|
Newark | Fan Power Cord, 45Deg Angle Rcpt, 144", For Use With:Orion Terminal Type Fans, Voltage Rating:250Vac, Fan Side Connector:45° Angle Receptacle, Current Rating:10A, Cable Length:144", Product Range:- Rohs Compliant: Yes |Orion Fans C45-3DC-144P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $9.1900 | Buy Now |
DISTI #
3937-C45-3DC-144P-ND
|
DigiKey | FAN CORD, 3 POS , 144" W/PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$13.6000 / $16.0700 | Buy Now |
DISTI #
1053-C45-3DC-144P-ND
|
DigiKey | FAN CORD, 3 POS , 144" W/PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
21 In Stock |
|
$6.2830 / $8.6400 | Buy Now |
DISTI #
670-C45-3DC-144P
|
Mouser Electronics | Fan Accessories Fan Cord, 3-Head Daisy Chain, 45 Degree, 144 Inch Lead, NEMA 1-15 AC Plug Added RoHS: Compliant | 18 |
|
$6.2800 / $8.6300 | Buy Now |
DISTI #
70103327
|
RS | Fan Cord, 45deg Plug, NEMA 1-15 Plug, 2 Cond SPT-1 Cbl, 144", 18 AWG | Orion Fans C45-3DC-144P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$7.6900 / $8.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.4800 | Buy Now |
|
Onlinecomponents.com | Daisy Chain, three head, AC plug added, 144", 45 deg RoHS: Compliant |
50 In Stock |
|
$5.7700 / $9.5700 | Buy Now |
DISTI #
80896791
|
Verical | Cable Assembly AC Power 3.657m 3Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2405 | Americas - 50 |
|
$9.4652 / $12.4447 | Buy Now |
|
Master Electronics | Daisy Chain, three head, AC plug added, 144", 45 deg RoHS: Compliant |
50 In Stock |
|
$5.7700 / $9.5700 | Buy Now |
Part Details for C45-3DC-144P
C45-3DC-144P CAD Models
C45-3DC-144P Part Data Attributes
|
C45-3DC-144P
Orion Fans
Buy Now
|
Compare Parts:
C45-3DC-144P
Orion Fans
|
Samacsys Manufacturer | Orion Fans |