Part Details for C45-2DC-144P by Orion Fans
Overview of C45-2DC-144P by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-2DC-144P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7099
|
Newark | 45 Degree, 2 Heads, 144In Lead With Plug, 10A 125/250Vac |Orion Fans C45-2DC-144P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $8.4000 | Buy Now |
DISTI #
1053-1333-ND
|
DigiKey | FAN CORD 45DEG 2POS 144" AC PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
81 In Stock |
|
$5.3500 | Buy Now |
DISTI #
670-C45-2DC-144P
|
Mouser Electronics | Fan Accessories Fan Cord, 2-Head Daisy Chain, 45 Degree, 144 Inch Lead, NEMA 1-15 AC Plug Added RoHS: Compliant | 2 |
|
$5.3500 | Buy Now |
DISTI #
70103325
|
RS | Fan Cord, 45deg Plug, NEMA 1-15 Plug, 2 Cond SPT-1 Cbl, 144", 18 AWG | Orion Fans C45-2DC-144P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$6.9400 / $7.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.6000 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Daisy Chain, two head, AC plug added, 144", 45 deg RoHS: Compliant | 0 |
|
$5.1200 / $8.2700 | Buy Now |
|
Neutron USA | Fan Power Cord, 2 Female Receptacles to Male AC Plug, Fan Terminal Receptacle 45° (2) 144.0" (3.66m) NEMA 1-15 AC Plug | 0 |
|
$44.5800 | Buy Now |
DISTI #
10142693
|
TestEquity LLC | Orion Fans C45-2DC-144P Fan Power Cord, 45 Deg, 2-Head Daisy Chain, 144" Lead Length, AC Plug, Black | 0 |
|
$7.0000 | Buy Now |
Part Details for C45-2DC-144P
C45-2DC-144P CAD Models
C45-2DC-144P Part Data Attributes
|
C45-2DC-144P
Orion Fans
Buy Now
|
Compare Parts:
C45-2DC-144P
Orion Fans
|
Samacsys Manufacturer | Orion Fans |