Part Details for C45-12 by Orion Fans
Overview of C45-12 by Orion Fans
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1327-ND
|
DigiKey | FAN CORD 45DEG 12" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3083 In Stock |
|
$1.0814 / $1.5000 | Buy Now |
DISTI #
670-C4512
|
Mouser Electronics | Fan Accessories Fan Cord, Blunt Cut, One Head, 45 Degree, 12 Inch Lead RoHS: Compliant | 498 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
V99:2348_21686641
|
Arrow Electronics | Cable Assembly AC Power 0.304m Fan Terminal 2 POS F 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1815 | Americas - 30 |
|
$1.2080 | Buy Now |
DISTI #
70103638
|
RS | Fan Cord,12 in., 45 deg head, Blunt Cut End, 2C,18AWG, UL Listed, CSA Certified | Orion Fans C45-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4071 |
|
$0.8300 | Buy Now |
DISTI #
ORNC45-12
|
Heilind Electronics | FAN CORD 45 DEGREE 12 | Americas - 24 in Stock |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Standard cord, blunt cut, one head, 12", 45 deg RoHS: Compliant |
59 In Stock |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
66990821
|
Verical | Cable Assembly AC Power 0.304m Fan Terminal 2 POS F 18AWG Min Qty: 50 Package Multiple: 25 Date Code: 2028 | Americas - 50 |
|
$2.3444 | Buy Now |
DISTI #
32729546
|
Verical | Cable Assembly AC Power 0.304m Fan Terminal 2 POS F 18AWG Min Qty: 5 Package Multiple: 1 Date Code: 1815 | Americas - 30 |
|
$1.2080 | Buy Now |
DISTI #
ORNC45-12
|
Interstate Connecting Components | FAN CORD 45 DEGREE 12 | 8 |
|
$1.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN CORD 45 DEGREE 12" | 50 |
|
RFQ |
Part Details for C45-12
C45-12 CAD Models
C45-12 Part Data Attributes:
|
C45-12
Orion Fans
Buy Now
|
Compare Parts:
C45-12
Orion Fans
|
Samacsys Manufacturer | Orion Fans |