Datasheets
C44UVGT6125M83K by: KEMET Corporation

Film Capacitor, Polypropylene, 1800V, 10% +Tol, 10% -Tol, 125uF, Stud Mount, CAN

Part Details for C44UVGT6125M83K by KEMET Corporation

Overview of C44UVGT6125M83K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for C44UVGT6125M83K

Part # Distributor Description Stock Price Buy
DISTI # 65AH5767
Newark Cap, 125Uf, 1.8Kv, Film, Screw Rohs Compliant: Yes |Kemet C44UVGT6125M83K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $62.4600
  • 5 $59.5400
  • 10 $56.6200
  • 25 $54.6600
  • 50 $52.7100
  • 100 $50.1700
$50.1700 / $62.4600 Buy Now
DISTI # 399-C44UVGT6125M83K-ND
DigiKey CAP FILM 125UF 10% 1.8KVDC RAD Min Qty: 1 Lead time: 51 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $60.0700
  • 10 $54.4420
  • 50 $50.6872
  • 100 $48.2467
$48.2467 / $60.0700 Buy Now
DISTI # 80-C44UVGT6125M83K
Mouser Electronics Film Capacitors 1800VDC 125uF 10% RoHS: Compliant 0
  • 1 $64.6200
  • 10 $54.4500
$54.4500 / $64.6200 Order Now
DISTI # 71872717
RS Capacitor, Film, Metallized Polypropylene,125 uF 1800 VDC +-10% | KEMET C44UVGT6125M83K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $61.9600
  • 25 $58.8600
  • 50 $55.7600
$55.7600 / $61.9600 RFQ
DISTI # C44UVGT6125M83K
TTI Film Capacitors 1800VDC 125uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk Americas - 0
  • 100 $48.4400
$48.4400 Buy Now
DISTI # C44UVGT6125M83K
TME Capacitor: polypropylene, DC-Link, C44U_M, 125uF, ±10%, 32mm, 37A Min Qty: 1 0
  • 1 $62.1300
  • 5 $60.3400
  • 10 $57.4600
$57.4600 / $62.1300 RFQ

Part Details for C44UVGT6125M83K

C44UVGT6125M83K Part Data Attributes:

C44UVGT6125M83K KEMET Corporation
Buy Now Datasheet
Compare Parts:
C44UVGT6125M83K KEMET Corporation Film Capacitor, Polypropylene, 1800V, 10% +Tol, 10% -Tol, 125uF, Stud Mount, CAN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CAN
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Capacitance 125 µF
Capacitor Type FILM CAPACITOR
Diameter 85 mm
Dielectric Material POLYPROPYLENE
Length 124.5 mm
Mounting Feature STUD MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1800 V
Reference Standard EN; IEC; VDE
Surface Mount NO
Terminal Shape FEMALE THREADED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C44UVGT6125M83K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C44UVGT6125M83K by KEMET Corporation

  • Please alert me when C44UVGT6125M83K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C44UVGT6125M83K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C44UVGT6125M83K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C44UVGT6125M83K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C44UVGT6125M83K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C44UVGT6125M83K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: