-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 1850uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C44UUGT7185M34K by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5814
|
Newark | Power Cap, 1850Uf, 100A, 1.3Kv, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$208.0600 / $240.2000 | Buy Now |
DISTI #
399-C44UUGT7185M34K-ND
|
DigiKey | C44U_M, FILM, METALLIZED POLYPRO Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4 In Stock |
|
$177.2062 / $235.2600 | Buy Now |
DISTI #
80-C44UUGT7185M34K
|
Mouser Electronics | Film Capacitors 1300VDC 1850uF 85C 10% Diam= 136mm RoHS: Compliant | 8 |
|
$200.0600 / $230.9600 | Buy Now |
DISTI #
C44UUGT7185M34K
|
Avnet Abacus | Power Film Capacitor 1850 uF 13 kV 10 Metallized PP Can Stud Mount M12 (Alt: C44UUGT7185M34K) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44UUGT7185M34K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UUGT7185M34K
KEMET Corporation
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 1850uF, Stud Mount, CAN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1850 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 136 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 347 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |