-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 250uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3867
|
Newark | Cap, Film, Pp, 250Uf, 1.1Kv, Screw, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:250Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Stud Mount - M12, Voltage(Ac):- Rohs Compliant: Yes |Kemet C44UQGT6250A8SK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$31.9900 | Buy Now |
DISTI #
2266-C44UQGT6250A8SK-ND
|
DigiKey | CAP FILM 250UF 10% 1.1KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$110.6500 / $117.1700 | Buy Now |
DISTI #
399-14230-ND
|
DigiKey | CAP FILM 250UF 10% 1.1KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.8068 | Buy Now |
DISTI #
80-C44UQGT6250A8SK
|
Mouser Electronics | Film Capacitors 1100VDC 250uF 10% RoHS: Compliant | 0 |
|
$100.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
47 Partner Stock |
|
$109.5300 / $144.6100 | Buy Now |
DISTI #
44558517
|
Verical | Cap Film 250uF 1100V PP 10%( 85 X 140mm) Screw Mount Screw Aluminum Cylindrical Can 0.0036 Ohm 85°C Bag Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$103.7600 / $109.8700 | Buy Now |
DISTI #
65692223
|
Verical | Cap Film 250uF 1100V PP 10%( 85 X 140mm) Screw Mount Screw Aluminum Cylindrical Can 0.0036 Ohm 85°C Bag Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$103.7600 / $109.8700 | Buy Now |
DISTI #
49577502
|
Verical | Cap Film 250uF 1100V PP 10%( 85 X 140mm) Screw Mount Screw Aluminum Cylindrical Can 0.0036 Ohm 85°C Bag Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$44.8685 | Buy Now |
DISTI #
77357744
|
Verical | Cap Film 250uF 1100V PP 10%( 85 X 140mm) Screw Mount Screw Aluminum Cylindrical Can 0.0036 Ohm 85°C Bag Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$109.7460 / $143.5000 | Buy Now |
DISTI #
C44UQGT6250A8SK
|
TME | Capacitor: polypropylene, 250uF, Leads: screw, ESR: 3.6mΩ, ±10% Min Qty: 1 | 1 |
|
$90.4500 / $120.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44UQGT6250A8SK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UQGT6250A8SK
KEMET Corporation
Film Capacitor, Polypropylene, 1100V, 250uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 250 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 140 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC1071 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for C44UQGT6250A8SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C44UQGT6250A8SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C44UQEY6250A8SK | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 250uF, | C44UQGT6250A8SK vs C44UQEY6250A8SK |
C44UQET6250A8SK | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 250uF, | C44UQGT6250A8SK vs C44UQET6250A8SK |
C44UQGY6250A8SK | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 250uF, | C44UQGT6250A8SK vs C44UQGY6250A8SK |