-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 600uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2337
|
Newark | Cap, 600Μf, 900V, 10%, Pp, Can, Capacitance:600Μf, Voltage Rating:900V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C44U Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Lead Rohs Compliant: Yes |Kemet C44UOGQ6600F8SK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$138.6800 | Buy Now |
DISTI #
399-5953-ND
|
DigiKey | CAP FILM 600UF 10% 900VDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
16 In Stock |
|
$133.3500 | Buy Now |
DISTI #
80-C44UOGQ6600F8SK
|
Mouser Electronics | Film Capacitors 600uF 900VDC RoHS: Compliant | 20 |
|
$133.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
86 Partner Stock |
|
$146.0000 / $157.6700 | Buy Now |
DISTI #
32715290
|
Verical | Cap Film 600uF 900V PP 10%( 85 X 140mm) Stud Mount Aluminum Cylindrical Can 0.0022 Ohm 85°C Bulk Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$141.3500 / $152.6500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
KEMET C44UOGQ6600F8SK
|
PEI Genesis | Film Capacitor | 57 |
|
Buy Now | |
DISTI #
C44UOGQ6600F8SK
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2808961
|
element14 Asia-Pacific | CAP, 600F, 900V, 10%, PP, CAN RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$134.9725 / $140.5906 | Buy Now |
DISTI #
2808961
|
Farnell | CAP, 600F, 900V, 10%, PP, CAN RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 44 |
|
$138.5937 / $148.0532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44UOGQ6600F8SK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UOGQ6600F8SK
KEMET Corporation
Film Capacitor, Polypropylene, 900V, 600uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 600 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 140 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | IEC1071 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |