Part Details for C44UJGT6425A7SK by Nissei Electric Co Ltd
Overview of C44UJGT6425A7SK by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for C44UJGT6425A7SK
C44UJGT6425A7SK CAD Models
C44UJGT6425A7SK Part Data Attributes
|
C44UJGT6425A7SK
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C44UJGT6425A7SK
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, 700V, 425uF, CHASSIS MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 425 µF | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | C44U | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | IEC1071 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |