-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 120uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1674
|
Newark | 120 700V |Kemet C44UJGT6120A7TK Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7500 / $83.8000 | Buy Now |
DISTI #
2266-C44UJGT6120A7TK-ND
|
DigiKey | CAP FILM 120UF 10% 700VDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
43 In Stock |
|
$78.9300 / $83.5800 | Buy Now |
DISTI #
399-14222-ND
|
DigiKey | CAP FILM 120UF 10% 700VDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
2 In Stock |
|
$68.4600 | Buy Now |
DISTI #
80-C44UJGT6120A7TK
|
Mouser Electronics | Film Capacitors 700VDC 120uF 10% RoHS: Compliant | 1 |
|
$80.2100 / $88.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
43 Partner Stock |
|
$76.4500 / $80.9500 | Buy Now |
DISTI #
C44UJGT6120A7TK
|
TME | Capacitor: polypropylene, 120uF, Leads: screw, ESR: 1.1mΩ, ±10% Min Qty: 1 | 0 |
|
$60.4700 / $62.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44UJGT6120A7TK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UJGT6120A7TK
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 120uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 120 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 55 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | IEC1071 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |