-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1694
|
Newark | Cap, 100Uf, 550Vac, Film, Can, Capacitance:100Μf, Voltage Rating:550Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C44P-R Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Rohs Compliant: Yes |Kemet C44PPGR6100RASK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$85.7200 / $96.4800 | Buy Now |
DISTI #
399-19708-ND
|
DigiKey | CAP FILM 100UF 10% 1.28KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.0423 / $90.9500 | Buy Now |
DISTI #
80-C44PPGR6100RASK
|
Mouser Electronics | Film Capacitors 550VAC 100uF 10% AC Filter Can RoHS: Compliant | 6 |
|
$73.0400 / $92.7700 | Buy Now |
DISTI #
71530919
|
RS | Film Cap, Metallized Polypropylene, AC Filter, 100 uF, 10%, 550 VAC, 1280 VDC | KEMET C44PPGR6100RASK RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$70.2790 / $73.2080 | RFQ |
|
Onlinecomponents.com | Film Capacitor, Polypropylene, 1280V, 10% +Tol, 10% -Tol, 100Uf, Stud Mount RoHS: Compliant |
9 Partner Stock |
|
$77.7900 / $99.9700 | Buy Now |
DISTI #
69913036
|
Verical | Cap Film 100uF 1280V PP 10%( 75 X 247mm) Stud Mount Screw Aluminum Cylindrical Can 0.0014 Ohm 70°C Bag Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$77.5500 / $80.5300 | Buy Now |
DISTI #
84869992
|
Verical | Cap Film 100uF 1280V PP 10%( 75 X 247mm) Stud Mount Screw Aluminum Cylindrical Can 0.0014 Ohm 70°C Bag Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$92.1340 / $102.4100 | Buy Now |
DISTI #
C44PPGR6100RASK
|
TME | Capacitor: polypropylene, 100uF, Leads: M10 screws, ESR: 1.4mΩ Min Qty: 1 | 9 |
|
$73.4100 / $86.0600 | Buy Now |
DISTI #
C44PPGR6100RASK
|
Avnet Abacus | (Alt: C44PPGR6100RASK) RoHS: Compliant Min Qty: 18 Package Multiple: 9 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PPGR6100RASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PPGR6100RASK
KEMET Corporation
CAPACITOR, METALLIZED FILM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 247 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1280 V | |
Reference Standard | IEC61071 | |
Ripple Current | 57000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |