-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1631
|
Newark | 6.20Uf 850V |Kemet C44PMGR6250RASJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6700 / $108.6600 | Buy Now |
DISTI #
399-19703-ND
|
DigiKey | CAP FILM 250UF 5% 1.1KVDC RAD Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8688 / $101.3540 | Buy Now |
DISTI #
80-C44PMGR6250RASJ
|
Mouser Electronics | Film Capacitors 480VAC 250uF 5% AC Filter Can RoHS: Compliant | 20 |
|
$90.8500 / $101.3500 | Buy Now |
DISTI #
71530914
|
RS | Film Cap, Metallized Polypropylene, AC Filter, 250 uF, 5%, 480 VAC, 1100 VDC | KEMET C44PMGR6250RASJ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$81.9190 / $90.0210 | RFQ |
DISTI #
C44PMGR6250RASJ
|
TME | Capacitor: polypropylene, 250uF, Leads: M10 screws, ESR: 1.6mΩ Min Qty: 1 | 0 |
|
$89.2200 / $104.6000 | RFQ |
DISTI #
C44PMGR6250RASJ
|
Avnet Abacus | (Alt: C44PMGR6250RASJ) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PMGR6250RASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PMGR6250RASJ
KEMET Corporation
CAPACITOR, METALLIZED FILM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 250 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 247 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Ripple Current | 50000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |