-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 200uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C44PLGR6200ZASJ by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C44PLGR6200ZASJ
|
Avnet Abacus | Power Film Capacitor 200 uF 330 V 700 V 5 Metallized PP Can Stud Mount (Alt: C44PLGR6200ZASJ) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PLGR6200ZASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PLGR6200ZASJ
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 200uF, Stud Mount, CAN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | |
Capacitance | 200 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.8 mΩ | |
Length | 147 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | IEC61071 | |
Ripple Current | 43000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28 mm | |
Terminal Shape | BINDING POST |