-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1595
|
Newark | 100Uf C 65Xv |Kemet C44PKGR6100ZASJ RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0100 / $99.4800 | Buy Now |
DISTI #
C44PKGR6100ZASJ
|
Avnet Abacus | Power Film Capacitor, 100 uF, 440 V, 1 kV, � 5%, Metallized PP, Can, Stud Mount (Alt: C44PKGR6100ZASJ) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PKGR6100ZASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PKGR6100ZASJ
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.3 mΩ | |
Length | 197 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Ripple Current | 50000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28 mm | |
Terminal Shape | BINDING POST |