-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 400uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1576
|
Newark | 64.0Pf 500V |Kemet C44HLGR6400AASJ Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.9600 / $110.2100 | Buy Now |
DISTI #
399-14232-ND
|
DigiKey | CAP FILM 400UF 5% 700VDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.7500 | Buy Now |
DISTI #
80-C44HLGR6400AASJ
|
Mouser Electronics | Film Capacitors 700V 400uF 5% RoHS: Compliant | 0 |
|
$102.8000 | Order Now |
DISTI #
C44HLGR6400AASJ
|
TTI | Film Capacitors 700V 400uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
C44HLGR6400AASJ
|
TME | Capacitor: polypropylene, Body dim: Ø75x242mm, 400uF, ±5%, 50A Min Qty: 1 | 0 |
|
$72.8000 / $88.2400 | RFQ |
DISTI #
2709798
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$97.7217 / $107.6905 | Buy Now |
DISTI #
2709798
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$50.9136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44HLGR6400AASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44HLGR6400AASJ
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 400uF, Stud Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 400 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 242 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |