-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1575
|
Newark | 61.0Pf 500V |Kemet C44HLGP6100AASJ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4000 / $55.3700 | Buy Now |
DISTI #
80-C44HLGP6100AASJ
|
Mouser Electronics | Film Capacitors 700V 100uF 5% RoHS: Compliant | 0 |
|
$51.6600 | Order Now |
DISTI #
C44HLGP6100AASJ
|
TME | Capacitor: polypropylene, Body dim: Ø65x98mm, 100uF, ±5%, 25A, C44H Min Qty: 15 | 0 |
|
$57.0500 | RFQ |
DISTI #
2709797
|
Farnell | CAP, 100UF, 330VAC, FILM, CAN RoHS: Compliant Min Qty: 15 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$53.5046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44HLGP6100AASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44HLGP6100AASJ
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 98 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |