-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 250uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6460
|
Newark | Cap, 250Uf, 440Vac, Film, Can, Capacitance:250Μf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C44H Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Lead Rohs Compliant: Yes |Kemet C44HKGR6250AASJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$114.8800 / $121.2500 | Buy Now |
DISTI #
87AC1574
|
Newark | 6.20Uf 750V |Kemet C44HKGR6250AASJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.6200 / $126.5800 | Buy Now |
DISTI #
399-14236-ND
|
DigiKey | CAP FILM 250UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
11 In Stock |
|
$100.7800 | Buy Now |
DISTI #
80-C44HKGR6250AASJ
|
Mouser Electronics | Film Capacitors 1000 VDC 250 uF 5% RoHS: Compliant | 14 |
|
$100.7800 | Buy Now |
DISTI #
C44HKGR6250AASJ
|
TME | Capacitor: polypropylene, Body dim: Ø85x242mm, 250uF, ±5%, 55A Min Qty: 1 | 5 |
|
$70.9500 | Buy Now |
DISTI #
2709802
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$92.5553 / $102.0031 | Buy Now |
DISTI #
2709802
|
Farnell | CAP, 250UF, 440VAC, FILM, CAN RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$41.5545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44HKGR6250AASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44HKGR6250AASJ
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 250uF, Stud Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 250 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 242 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |