-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 150uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3860
|
Newark | Cap, Film, Pp, 150Uf, 1Kv, Screw, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:150Μf, Capacitance Tolerance:± 5%, Typical Applications:Ac Filter, Capacitor Mounting:Stud Mount - M12, Voltage(Ac):440V Rohs Compliant: Yes |Kemet C44HKGR6150AASJ Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6100 / $93.3200 | Buy Now |
DISTI #
399-14235-ND
|
DigiKey | CAP FILM 150UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
18 In Stock |
|
$72.8200 | Buy Now |
DISTI #
80-C44HKGR6150AASJ
|
Mouser Electronics | Film Capacitors 1000 VDC 150 uF 5% RoHS: Compliant | 2 |
|
$79.4300 / $94.1100 | Buy Now |
DISTI #
C44HKGR6150AASJ
|
TME | Capacitor: polypropylene, Body dim: Ø75x194mm, 150uF, ±5%, 45A Min Qty: 1 | 0 |
|
$60.4100 / $73.2100 | RFQ |
DISTI #
2709801
|
Farnell | CAP, 150F, 1 KV, 5%, PP, CAN RoHS: Compliant Min Qty: 18 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$76.0465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44HKGR6150AASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44HKGR6150AASJ
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 150uF, Stud Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 194 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |