Part Details for C44HFG35800ZB0J by KEMET Corporation
Overview of C44HFG35800ZB0J by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C44HFG35800ZB0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1569
|
Newark | 80 400V |Kemet C44HFG35800ZB0J RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0400 / $89.3800 | Buy Now |
DISTI #
399-11776-ND
|
DigiKey | CAP FILM 80UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
68 In Stock |
|
$79.2330 / $79.6700 | Buy Now |
DISTI #
80-C44HFG35800ZB0J
|
Mouser Electronics | Film Capacitors 400 VDC 80 uF 5% RoHS: Compliant | 60 |
|
$79.2200 / $79.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
84 Partner Stock |
|
$87.8600 / $119.3900 | Buy Now |
DISTI #
43727883
|
Verical | Cap Film 80uF 400V PP 5%( 60 X 133mm) Stud Mount Aluminum Cylindrical Can 70°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$83.9900 / $90.7100 | Buy Now |
DISTI #
65685994
|
Verical | Cap Film 80uF 400V PP 5%( 60 X 133mm) Stud Mount Aluminum Cylindrical Can 70°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$83.9900 / $90.7100 | Buy Now |
DISTI #
C44HFG35800ZB0J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for C44HFG35800ZB0J
C44HFG35800ZB0J CAD Models
C44HFG35800ZB0J Part Data Attributes
|
C44HFG35800ZB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44HFG35800ZB0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 80uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 80 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 133 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | BINDING POST |