-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2400V, 5% +Tol, 5% -Tol, 2.5uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1517
|
Newark | 2,5 U 400V |Kemet C44BXGP4250ZA0J RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0200 / $61.9200 | Buy Now |
DISTI #
399-C44BXGP4250ZA0J-ND
|
DigiKey | CAP POLYPROP FILM CAN Min Qty: 100 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$52.5255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44BXGP4250ZA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44BXGP4250ZA0J
KEMET Corporation
Film Capacitor, Polypropylene, 2400V, 5% +Tol, 5% -Tol, 2.5uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 55 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 200 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 2400 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |