There are no models available for this part yet.
Overview of C44ATGR5400ZB0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C44ATGR5400ZB0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78R8644
|
Newark | 40 1600V |Kemet C44ATGR5400ZB0J RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.4800 / $313.7300 | Buy Now | |
DISTI #
2266-C44ATGR5400ZB0J-ND
|
DigiKey | KEMET 40 1600V Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$326.9700 / $339.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$335.1500 / $363.9600 | Buy Now | ||
DISTI #
65692827
|
Verical | Plastic Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$306.6100 / $318.4000 | Buy Now | |
DISTI #
C44ATGR5400ZB0J
|
TTI | Film Capacitors 40UF 600V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 1 Container: Box | Americas - 0 |
|
$306.0000 | Buy Now |