-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 3uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1436
|
Newark | 3 U 200V |Kemet C44APFP4300ZB0J RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0900 / $29.5900 | Buy Now |
DISTI #
399-C44APFP4300ZB0J-ND
|
DigiKey | CAP FILM 3UF 5% 1.2KVDC RADIAL Min Qty: 100 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$29.1641 | Buy Now |
DISTI #
80-C44APFP4300ZB0J
|
Mouser Electronics | Film Capacitors 500VAC 3uF 5% RoHS: Compliant | 0 |
|
$28.1400 / $38.9600 | Order Now |
|
Onlinecomponents.com | Cap Film 3UF 5% 1.2KVDC Radial RoHS: Compliant |
90 Partner Stock |
|
$29.9300 / $31.6800 | Buy Now |
DISTI #
70798447
|
Verical | ALUMINIUM CASE CAPACITORS GENERAL PURPOSE APPLICATION SCREW TERMINALS Min Qty: 3 Package Multiple: 1 | Americas - 90 |
|
$28.9800 / $30.6700 | Buy Now |
DISTI #
77359383
|
Verical | ALUMINIUM CASE CAPACITORS GENERAL PURPOSE APPLICATION SCREW TERMINALS Min Qty: 2 Package Multiple: 1 | Americas - 41 |
|
$32.2420 / $51.4640 | Buy Now |
DISTI #
C44APFP4300ZB0J
|
TME | Capacitor: polypropylene, 3uF, Leads: M6 screws, ESR: 2mΩ, M8 screw Min Qty: 1 | 41 |
|
$27.0900 / $43.2500 | Buy Now |
DISTI #
C44APFP4300ZB0J
|
Avnet Abacus | AC Film Cap 3 F 500 VAC PP (Polypropylene) 5% C44A Series Can (Alt: C44APFP4300ZB0J) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44APFP4300ZB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44APFP4300ZB0J
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 3uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 76 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | BINDING POST |