-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 40uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1424
|
Newark | 40 850V |Kemet C44AMGP5400ZB0J RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0500 / $65.5600 | Buy Now |
DISTI #
399-C44AMGP5400ZB0J-ND
|
DigiKey | CAP POLYPROP FILM CAN Min Qty: 54 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$52.6874 | Buy Now |
DISTI #
80-C44AMGP5400ZB0J
|
Mouser Electronics | Film Capacitors 450VAC 40uF 5% RES=5mOhms RoHS: Compliant | 0 |
|
$51.5500 / $64.1900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44AMGP5400ZB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44AMGP5400ZB0J
KEMET Corporation
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 40uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 138 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | THREADED STUD |