Part Details for C44AJF35250ZB0J by KEMET Corporation
Overview of C44AJF35250ZB0J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C44AJF35250ZB0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1398
|
Newark | 25 700V |Kemet C44AJF35250ZB0J Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0100 / $43.8100 | Buy Now |
DISTI #
2266-C44AJF35250ZB0J-ND
|
DigiKey | KEMET 25 700V Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
150 In Stock |
|
$40.9900 / $44.2700 | Buy Now |
|
Onlinecomponents.com |
150 Partner Stock |
|
$39.7000 / $42.8800 | Buy Now | |
DISTI #
39788374
|
Verical | General Purpose Aluminum Case Film Capacitor RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$38.4400 / $41.5100 | Buy Now |
DISTI #
65687811
|
Verical | General Purpose Aluminum Case Film Capacitor RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$38.4400 / $41.5100 | Buy Now |