-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1684
|
Newark | Cap, 200Μf, 250Vac, 5%, Pp, Can, Capacitance:200Μf, Voltage Rating:250Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C44A Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Leadrohs Compliant: Yes |Kemet C44AFGP6200ZE0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9100 / $68.3300 | Buy Now |
DISTI #
399-5955-ND
|
DigiKey | CAP FILM 200UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.9448 / $70.9000 | Buy Now |
DISTI #
80-C44AFGP6200ZE0J
|
Mouser Electronics | Film Capacitors 200uF 250VAC 5% AC Filter Can RoHS: Compliant | 108 |
|
$52.7500 / $65.6900 | Buy Now |
DISTI #
71453009
|
RS | Capacitor, Film, Metallized Polypropylene, Power, 200 uF, 5%, 400 VDC, 250 VAC | KEMET C44AFGP6200ZE0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$57.2000 / $63.5500 | Buy Now |
DISTI #
78981161
|
Verical | Cap Film 200uF 400V PP 5%( 76 X 138mm) Stud Mount Aluminum Cylindrical Can 0.004 Ohm 85°C Bulk Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$61.9714 / $66.8116 | Buy Now |
DISTI #
C44AFGP6200ZE0J
|
TME | Capacitor: polypropylene, 200uF, Leads: M10 screws, ESR: 4mΩ, ±5% Min Qty: 1 | 3 |
|
$47.7400 / $54.1100 | Buy Now |
DISTI #
C44AFGP6200ZE0J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C44AFGP6200ZE0J
|
Avnet Abacus | Power Film Capacitor, 200 uF, 250 V, 400 V, � 5%, Metallized PP, Can, Stud Mount (Alt: C44AFGP6200ZE0J) RoHS: Not Compliant Min Qty: 54 Package Multiple: 9 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C44AFGP6200ZE0J
|
Avnet Abacus | Power Film Capacitor, 200 uF, 250 V, 400 V, � 5%, Metallized PP, Can, Stud Mount - M12 (Alt: C44AFGP6200ZE0J) RoHS: Compliant Min Qty: 54 Package Multiple: 9 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2664881
|
element14 Asia-Pacific | CAP, 200F, 250VAC, 5%, PP, CAN RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$55.7292 / $69.4048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44AFGP6200ZE0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44AFGP6200ZE0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 200 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 138 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | THREADED STUD |