-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 150uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0727
|
Newark | Cap, Film, Pp, 150Uf, 700Vdc, Stud-M12 Rohs Compliant: Yes |Kemet C44AFGP6150ZA0J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$53.7700 | Buy Now |
DISTI #
399-11772-ND
|
DigiKey | CAP FILM 150UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1200 | Buy Now |
DISTI #
80-C44AFGP6150ZA0J
|
Mouser Electronics | Film Capacitors 400VDColts 150uF 5% RoHS: Compliant | 0 |
|
$51.7000 | Order Now |
DISTI #
71453011
|
RS | Capacitor, Film, Metallized Polypropylene, Power, 150 uF, 5%, 400 VDC, 250 VAC | KEMET C44AFGP6150ZA0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$46.5300 / $51.7000 | Buy Now |
DISTI #
78440521
|
Verical | Cap Film 150uF 400V PP 5%( 70 X 138mm) Stud Mount Aluminum Cylindrical Can 0.004 Ohm 85°C Bulk Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$50.6056 / $57.8551 | Buy Now |
DISTI #
C44AFGP6150ZA0J
|
TME | Capacitor: polypropylene, 150uF, Leads: M10 screws, ESR: 4mΩ, ±5% Min Qty: 1 | 5 |
|
$40.2000 / $47.1300 | Buy Now |
DISTI #
C44AFGP6150ZA0J
|
Richardson RFPD | FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C44AFGP6150ZA0J
|
Avnet Abacus | Power Film Capacitor, 150 uF, 250 V, 400 V, � 5%, Metallized PP, Can, Stud Mount (Alt: C44AFGP6150ZA0J) RoHS: Compliant Min Qty: 108 Package Multiple: 12 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4144027
|
element14 Asia-Pacific | CAP, FILM, PP, 150UF, 700VDC, STUD-M12 RoHS: Compliant Min Qty: 1 Container: Each | 106 |
|
$54.5924 / $90.9897 | Buy Now |
DISTI #
4144027
|
Farnell | CAP, FILM, PP, 150UF, 700VDC, STUD-M12 RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 106 |
|
$52.9576 / $88.2627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44AFGP6150ZA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44AFGP6150ZA0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 150uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 70 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 138 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | THREADED STUD |