-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1681
|
Newark | Cap, 100Μf, 250Vac, 5%, Pp, Can, Capacitance:100Μf, Voltage Rating:250Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C44A Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Leadrohs Compliant: Yes |Kemet C44AFGP6100ZG0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$38.4400 / $51.3700 | Buy Now |
DISTI #
399-11771-ND
|
DigiKey | CAP FILM 100UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
120 In Stock |
|
$36.9580 / $49.3900 | Buy Now |
DISTI #
80-C44AFGP6100ZG0J
|
Mouser Electronics | Film Capacitors 400VDColts 100uF 5% RoHS: Compliant | 0 |
|
$36.9600 / $49.3900 | Order Now |
DISTI #
70037789
|
RS | Capacitor, Aluminum Screw Terminal, Cap 100uF, Tol 5%,Vol-Rtg 400V MKP Series | KEMET C44AFGP6100ZG0J RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1200 | RFQ |
DISTI #
C44AFGP6100ZG0J
|
TTI | Film Capacitors 400VDColts 100uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 5 In Stock |
|
$36.9600 / $49.3900 | Buy Now |
DISTI #
C44AFGP6100ZG0J
|
TME | Capacitor: polypropylene, 100uF, Leads: M10 screws, ESR: 4mΩ, ±5% Min Qty: 1 | 0 |
|
$31.5900 / $38.8100 | RFQ |
DISTI #
C44AFGP6100ZG0J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C44AFGP6100ZG0J
|
Avnet Abacus | Power Film Capacitor, 100 uF, 250 V, 400 V, � 5%, Metallized PP, Can, Stud Mount (Alt: C44AFGP6100ZG0J) RoHS: Compliant Min Qty: 120 Package Multiple: 20 Lead time: 4 Weeks, 3 Days | Abacus - 500 |
|
Buy Now | |
DISTI #
2664775
|
element14 Asia-Pacific | CAP, 100F, 250VAC, 5%, PP, CAN RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$39.0066 / $52.1293 | Buy Now |
DISTI #
2664775
|
Farnell | CAP, 100F, 250VAC, 5%, PP, CAN RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 1 |
|
$36.8746 / $49.2743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44AFGP6100ZG0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44AFGP6100ZG0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 100uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 138 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | BINDING POST |