-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 50uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9788
|
Newark | Cap, Film, Pp, 50Uf, 250V, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:50Μf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):250V Rohs Compliant: Yes |Kemet C44AFFP5500ZE0J Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5700 / $34.4100 | Buy Now |
DISTI #
399-11770-ND
|
DigiKey | CAP FILM 50UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
66 In Stock |
|
$28.4099 / $37.9600 | Buy Now |
DISTI #
80-C44AFFP5500ZE0J
|
Mouser Electronics | Film Capacitors 400VDC 50uF 5% RoHS: Compliant | 9 |
|
$27.4200 / $35.3700 | Buy Now |
DISTI #
C44AFFP5500ZE0J
|
TTI | Film Capacitors 400VDC 50uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$28.1200 | Buy Now |
DISTI #
C44AFFP5500ZE0J
|
TME | Capacitor: polypropylene, 50uF, Leads: M6 screws, ESR: 6mΩ, ±5% Min Qty: 1 | 0 |
|
$23.7800 / $27.8800 | RFQ |
DISTI #
KEMET C44AFFP5500ZE0J
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
C44AFFP5500ZE0J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C44AFFP5500ZE0J
|
Avnet Abacus | Power Film Capacitor, 50 uF, 250 V, 400 V, � 5%, Metallized PP, Can, Stud Mount (Alt: C44AFFP5500ZE0J) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2664882
|
element14 Asia-Pacific | CAP, 50F, 250VAC, 5%, PP, CAN RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$29.7313 / $37.1420 | Buy Now |
DISTI #
2664882
|
Farnell | CAP, 50F, 250VAC, 5%, PP, CAN RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 1 |
|
$32.7753 / $38.0354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44AFFP5500ZE0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44AFFP5500ZE0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 50uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 101 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | BINDING POST |