-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 20uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1348
|
Newark | 20 400V |Kemet C44AFFP5200ZE0J Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2800 / $23.4700 | Buy Now |
DISTI #
399-19872-ND
|
DigiKey | CAP FILM 20UF 5% 400VDC RAD Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
33 In Stock |
|
$21.2520 / $22.9400 | Buy Now |
DISTI #
80-C44AFFP5200ZE0J
|
Mouser Electronics | Film Capacitors 250VAC 20uF 5% RoHS: Compliant | 0 |
|
$26.6200 | Order Now |
DISTI #
C44AFFP5200ZE0J
|
TME | Capacitor: polypropylene, 20uF, Leads: M6 screws, ESR: 5mΩ, ±5% Min Qty: 1 | 46 |
|
$19.3700 / $22.7100 | Buy Now |
DISTI #
C44AFFP5200ZE0J
|
Avnet Abacus | Power Film Capacitor, 20 uF, 250 V, 400 V, � 5%, Metallized PP, Can, Stud Mount - M8 (Alt: C44AFFP5200ZE0J) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2664875
|
element14 Asia-Pacific | CAP, 20UF, 250VAC, 5%, PP, CAN. RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$20.9246 / $24.5476 | Buy Now |
DISTI #
2664875
|
Farnell | CAP, 20UF, 250VAC, 5%, PP, CAN. RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 20 |
|
$36.0669 / $41.2139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44AFFP5200ZE0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44AFFP5200ZE0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 20uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 80 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | BINDING POST |