Part Details for C441PS by Powerex Power Semiconductors
Results Overview of C441PS by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C441PS Information
C441PS by Powerex Power Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for C441PS
C441PS CAD Models
C441PS Part Data Attributes
|
C441PS
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C441PS
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1177.5A I(T)RMS, 750000mA I(T), 1700V V(DRM), 1700V V(RRM), 1 Element, T82, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | T82, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 35 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 750000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1177.5 A | |
Repetitive Peak Off-state Voltage | 1700 V | |
Repetitive Peak Reverse Voltage | 1700 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |