Part Details for C441PC by Powerex Power Semiconductors
Overview of C441PC by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C441PC
C441PC CAD Models
C441PC Part Data Attributes
|
C441PC
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C441PC
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1177.5A I(T)RMS, 750000mA I(T), 1300V V(DRM), 1300V V(RRM), 1 Element, T82, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 35 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 750000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1177.5 A | |
Repetitive Peak Off-state Voltage | 1300 V | |
Repetitive Peak Reverse Voltage | 1300 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |