C440C684M5U5TA7200
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 50V, Z5U, -20/+80ppm/Cel TC, 0.68uF

Overview of C440C684M5U5TA7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C440C684M5U5TA7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C440C684M5U5TA7200CT-ND
DigiKey CER CAP 0.68UF 50V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 2500
In Stock
  • 1 $0.7700
  • 10 $0.5360
  • 50 $0.4510
  • 100 $0.3673
  • 500 $0.3061
  • 1,000 $0.2577
  • 2,500 $0.2416
  • 5,000 $0.2255
  • 12,500 $0.2143
  • 25,000 $0.2094
$0.2094 / $0.7700 Buy Now
DISTI # C440C684M5U5TATR
Avnet Americas Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ± 20%, Z5U, Axial Leaded - Tape and Reel (Alt: C440C684M5U5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-C440C684M5U-TR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.68uF Z5U 20% RoHS: Compliant 99
  • 1 $0.7300
  • 10 $0.5360
  • 100 $0.3680
  • 500 $0.2910
  • 1,000 $0.2450
  • 2,500 $0.2290
  • 10,000 $0.2150
  • 25,000 $0.2120
$0.2120 / $0.7300 Buy Now
DISTI # C440C684M5U5TA7200
Avnet Abacus Multilayer Ceramic Capacitor, 0.68 uF, 50 V, � 20%, Z5U, Axial Leaded - Tape and Reel (Alt: C440C684M5U5TA7200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C440C684M5U5TA7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C440C684M5U5TA7200 by KEMET Corporation

C440C684M5U5TA7200
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Factory Lead Time
9 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3.81 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
6.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. C440C684M5U5TA7200
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 50V, Z5U, -20/+80ppm/Cel TC, 0.68uF
    VS

Related Parts for C440C684M5U5TA7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C440C684M5U5TA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C440C684M5U5TA7200 by KEMET Corporation

  • Please alert me when C440C684M5U5TA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C440C684M5U5TA7200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C440C684M5U5TA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C440C684M5U5TA7200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C440C684M5U5TA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C440C684M5U5TA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: