-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K9763
|
Newark | Capacitor Ceramic 0.47Uf 50V, Z5U, +80,-20%, Axial, Capacitance:0.47µf, Voltage(Dc):50V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:-, Product Diameter:3.81Mm Rohs Compliant: Yes |Kemet C430C474Z5U5TA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.2250 | Buy Now |
DISTI #
399-C430C474Z5U5TA-ND
|
DigiKey | CER CAP Min Qty: 800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2266 | Buy Now |
DISTI #
C430C474Z5U5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, -20%, +80%, Z5U, Axial Leaded - Bulk (Alt: C430C474Z5U5TA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2667 | Buy Now |
DISTI #
80-C430C474Z5U
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF Z5U - 20%, + 80% RoHS: Compliant | 0 |
|
$0.1950 / $0.6400 | Order Now |
DISTI #
C430C474Z5U5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, -20%, +80%, Z5U, Axial Leaded (Alt: C430C474Z5U5TA) RoHS: Compliant Min Qty: 1800 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C430C474Z5U5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C430C474Z5U5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |