-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0841
|
Newark | Cap, 47000Pf, 100V, 10%, X8R, Capacitance:47000Pf, Voltage Rating:100V, Product Range:Aximax, 400 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X8R, Lead Spacing:-, Operating Rohs Compliant: Yes |Kemet C430C473K1H5TA9170 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 672 |
|
$0.3150 / $0.5400 | Buy Now |
DISTI #
399-C430C473K1H5TA9170-ND
|
DigiKey | CAP CER 0.047UF 100V X8R AXIAL Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3249 | Buy Now |
DISTI #
80-C430C473K1H9170
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X8R 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3250 / $0.8200 | Order Now |
DISTI #
C430C473K1H5TA9170
|
Avnet Abacus | (Alt: C430C473K1H5TA9170) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C430C473K1H5TA9170
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C430C473K1H5TA9170
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Description | AxiMax 400 Auto X8R HT150C, Ceramic, 0.047 uF, 10%, 100 VDC, 250 VDC, 150°C, -55°C, X8R, AxiMax, Automotive Grade, 2.5 % , 21.28 GOhms, 3.81mm, 6.1mm, 25.4mm, 0.51mm, 200 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-10 19:01:17 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C430C473K1H5TA9170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C430C473K1H5TA9170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C430C473K1H5HA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C473K1H5TA9170 vs C430C473K1H5HA7293 |
C430C473K1H5HA91707200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C473K1H5TA9170 vs C430C473K1H5HA91707200 |
C430C473K1H5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C473K1H5TA9170 vs C430C473K1H5HA7200 |
C430C473K1H5TA91707293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C473K1H5TA9170 vs C430C473K1H5TA91707293 |
C430C473K1H5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C473K1H5TA9170 vs C430C473K1H5HA |
C430C473K1H5TA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C430C473K1H5TA9170 vs C430C473K1H5TA7200 |
C430C473K1H5TA91707200 | Ceramic Capacitor, Ceramic | KEMET Corporation | C430C473K1H5TA9170 vs C430C473K1H5TA91707200 |