-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3191
|
Newark | Capacitor Ceramic 3300Pf 50V, C0G, 5%, Axial, Capacitance:3300Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:-, Product Range:Aximax, 400 Series Rohs Compliant: Yes |Kemet C430C332J5G5TA RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3040 | Buy Now |
DISTI #
399-C430C332J5G5TA-ND
|
DigiKey | CAP CER AXL Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3422 | Buy Now |
DISTI #
C430C332J5G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ? 5%, C0G (NP0), Axial Leaded - Bulk (Alt: C430C332J5G5TA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C430C332J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 3300pF C0G 5% RoHS: Compliant | 0 |
|
$0.3430 / $0.8600 | Order Now |
DISTI #
70095001
|
RS | Capacitor, Ceramic, Cap 3300pF, Tol 5%, Axial, Vol-Rtg 50V | KEMET C430C332J5G5TA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.3910 | RFQ |
DISTI #
C430C332J5G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 3300pF C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2740 / $0.3400 | Buy Now |
DISTI #
C430C332J5G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 50 V, � 5%, C0G (NP0), Axial Leaded (Alt: C430C332J5G5TA) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C430C332J5G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C430C332J5G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |