Part Details for C430C224M5R5HATR by KEMET Corporation
Overview of C430C224M5R5HATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C430C224M5R5HATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C430C224M5R5HATR
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 20% Axial 125°C T/R - Tape and Reel (Alt: C430C224M5R5HATR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C430C224M5R5HA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF X7R 20% RoHS: Not Compliant | 0 |
|
$0.2410 / $0.8100 | Order Now |