Part Details for C430C224K5R5TATR by KEMET Corporation
Overview of C430C224K5R5TATR by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C430C224K5R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K6666
|
Newark | .220Uf 50.0V Rohs Compliant: Yes |Kemet C430C224K5R5TATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.5140 | Buy Now |
DISTI #
C430C224K5R5TATR
|
Avnet Americas | AX,CONF,X7R,.22UF,50V,10%,.15X.29,TR, - Tape and Reel (Alt: C430C224K5R5TATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2393 / $0.2520 | Buy Now |
DISTI #
V72:2272_07469096
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Axial 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2137 Container: Cut Strips | Americas - 1025 |
|
$0.0307 / $0.0837 | Buy Now |
DISTI #
59855043
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Axial 125°C T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2137 | Americas - 1025 |
|
$0.0307 / $0.0340 | Buy Now |
|
Bristol Electronics | 2474 |
|
RFQ |