Part Details for C42TF68R0JB by Vishay Intertechnologies
Overview of C42TF68R0JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42TF68R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4979
|
Newark | C 42 Tf 68U 5% Bo14 /Box |Vishay C42TF68R0JB RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.5500 / $328.4600 | Buy Now |
DISTI #
C42TF68R0JB
|
Avnet Americas | C 42 TF 68U 5% BO14 - Boxed Product (Development Kits) (Alt: C42TF68R0JB) Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$95.2925 / $333.1774 | Buy Now |
Part Details for C42TF68R0JB
C42TF68R0JB CAD Models
C42TF68R0JB Part Data Attributes
|
C42TF68R0JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
C42TF68R0JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 480W, 68ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks |