Part Details for C42Q2102K30A301 by Xiamen Faratronic Co Ltd
Overview of C42Q2102K30A301 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42Q2102K30A301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL. 1nF 300VAC 7.5/10mm 10% Y2 | 2045 |
|
$0.0660 / $0.0805 | Buy Now |
Part Details for C42Q2102K30A301
C42Q2102K30A301 CAD Models
C42Q2102K30A301 Part Data Attributes
|
C42Q2102K30A301
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C42Q2102K30A301
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 4116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4116 | |
Terminal Pitch | 7.5 mm | |
Width | 4 mm |
Alternate Parts for C42Q2102K30A301
This table gives cross-reference parts and alternative options found for C42Q2102K30A301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C42Q2102K30A301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C42P2102K30C450 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4116, | Xiamen Faratronic Co Ltd | C42Q2102K30A301 vs C42P2102K30C450 |
C42P2102K30A301 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4116, | Xiamen Faratronic Co Ltd | C42Q2102K30A301 vs C42P2102K30A301 |
C42Q2102K30C000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, 4116, | Xiamen Faratronic Co Ltd | C42Q2102K30A301 vs C42Q2102K30C000 |