C42P2334M9SC450
Xiamen Faratronic Co Ltd
Description: Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF,

Overview of C42P2334M9SC450 by Xiamen Faratronic Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for C42P2334M9SC450 by Xiamen Faratronic Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C42P2334M9SC450 by Xiamen Faratronic Co Ltd

C42P2334M9SC450
Xiamen Faratronic Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XIAMEN FARATRONIC CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
Length
26.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
630 V
Terminal Pitch
22.5 mm
Width
6 mm
Want to compare parts?
  1. C42P2334M9SC450
    Xiamen Faratronic Co Ltd
    Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF,
    VS

Alternate Parts for C42P2334M9SC450

This table gives cross-reference parts and alternative options found for C42P2334M9SC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C42P2334M9SC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71PN3330JH30M Film Capacitor, KEMET Corporation C42P2334M9SC450 vs 71PN3330JH30M
R71PN3330BB30M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, KEMET Corporation C42P2334M9SC450 vs R71PN3330BB30M
71PN3330AA30M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C42P2334M9SC450 vs 71PN3330AA30M
71PN3330JB30M Film Capacitor, KEMET Corporation C42P2334M9SC450 vs 71PN3330JB30M
R463N3330JMN0M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C42P2334M9SC450 vs R463N3330JMN0M
R71PN3330CK30M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, KEMET Corporation C42P2334M9SC450 vs R71PN3330CK30M
R71PN33305030M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C42P2334M9SC450 vs R71PN33305030M
463N3330JAN0M Film Capacitor KEMET Corporation C42P2334M9SC450 vs 463N3330JAN0M
B32923C3334M000 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos C42P2334M9SC450 vs B32923C3334M000
R71PN3330AA30M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C42P2334M9SC450 vs R71PN3330AA30M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C42P2334M9SC450 by Xiamen Faratronic Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C42P2334M9SC450 by Xiamen Faratronic Co Ltd

Select Manufacturer
Which Manufacturer of C42P2334M9SC450 would you like to use for your alert(s)?
  • Please alert me when C42P2334M9SC450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C42P2334M9SC450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C42P2334M9SC450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C42P2334M9SC450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C42P2334M9SC450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C42P2334M9SC450 by Xiamen Faratronic Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: