Part Details for C42P2105KBSC400 by Xiamen Faratronic Co Ltd
Overview of C42P2105KBSC400 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42P2105KBSC400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.POL.1uF 275VAC 27.5MM 10% X2 BULK CUT LEAD 4MM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 105866 |
|
$0.2965 / $0.3177 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.1uF 275VAC 27.5MM 10% X2 BULK CUT LEAD 4MM | 131541 |
|
$0.2225 / $0.2559 | Buy Now |