Part Details for C42334A368A14 by TE Connectivity
Overview of C42334A368A14 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42334A368A14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C42334A368A14-ND
|
DigiKey | C42334A 368A 14=BKDIL368 VERBI Min Qty: 35 Container: Tray MARKETPLACE PRODUCT |
3891 In Stock |
|
$1.8500 / $2.0900 | Buy Now |
|
Onlinecomponents.com | Connector Wire to Board - Male - 14 Position - 1.27 mm Cable Pitch - 2.54mm PCB Pitch - Crimp/Solder - Right Angle - Through Hole. RoHS: Compliant |
3891 Partner Stock |
|
$3.3600 / $5.8800 | Buy Now |
DISTI #
68405382
|
Verical | Conn Wire to Board M 14 POS 2.54mm Crimp/Solder RA Thru-Hole RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 2760 |
|
$1.7400 / $1.9600 | Buy Now |
DISTI #
18932343
|
Verical | Conn Wire to Board M 14 POS 2.54mm Crimp/Solder RA Thru-Hole RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 1131 |
|
$1.7400 / $1.9600 | Buy Now |
|
Master Electronics | Connector Wire to Board - Male - 14 Position - 1.27 mm Cable Pitch - 2.54mm PCB Pitch - Crimp/Solder - Right Angle - Through Hole. RoHS: Compliant |
3891 Partner Stock |
|
$3.3600 / $5.8800 | Buy Now |