Part Details for C42334A 304A 14 by TE Connectivity
Overview of C42334A 304A 14 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2304-ALD | Coilcraft Inc | Power Transformer, 21.5VA, ROHS COMPLIANT | |
DA2304-ALB | Coilcraft Inc | Power Transformer, 21.5VA, ROHS COMPLIANT | |
RA7304-AEU | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for C42334A 304A 14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1340
|
Newark | C42334A 304A 14=Rp300 Federlei |Potter&brumfield Te Connectivity C42334A 304A 14 RoHS: Not Compliant Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7900 | Buy Now |