Part Details for C42315-A1347-A124 by TE Connectivity
Overview of C42315-A1347-A124 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for C42315-A1347-A124
C42315-A1347-A124 CAD Models
C42315-A1347-A124 Part Data Attributes
|
C42315-A1347-A124
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C42315-A1347-A124
TE Connectivity
SLIDE DIP SWITCH-24SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.42 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 60.96 mm | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 24 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |