Part Details for C420C273JAR5TA by KEMET Corporation
Overview of C420C273JAR5TA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C420C273JAR5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C420C273JAR5TA-ND
|
DigiKey | CAP CER 0.027UF 250V X7R AXIAL Min Qty: 900 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2415 | Buy Now |
DISTI #
80-C420C273JAR5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 0.027uF X7R 5% RoHS: Compliant | 0 |
|
$0.2090 / $0.6700 | Order Now |
Part Details for C420C273JAR5TA
C420C273JAR5TA CAD Models
C420C273JAR5TA Part Data Attributes
|
C420C273JAR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C420C273JAR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C420C273JAR5TA
This table gives cross-reference parts and alternative options found for C420C273JAR5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C273JAR5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C420C273JAR5TA91707293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C273JAR5TA vs C420C273JAR5TA91707293 |
C420C273JAR5HA7293 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, | KEMET Corporation | C420C273JAR5TA vs C420C273JAR5HA7293 |
C420C273JAR5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C273JAR5TA vs C420C273JAR5TA9170 |
C420C273JAR5TA7293 | Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.027uF | KEMET Corporation | C420C273JAR5TA vs C420C273JAR5TA7293 |
C420C273JAR5TA91707200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C273JAR5TA vs C420C273JAR5TA91707200 |
C420C273JAR5HA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C420C273JAR5TA vs C420C273JAR5HA |