C420C223K1R5HA7200
KEMET Corporation
Description: CAPACITOR, CERAMIC

Overview of C420C223K1R5HA7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for C420C223K1R5HA7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C420C223K1R5HATR
Avnet Americas Cap Ceramic 0.022uF 100V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: C420C223K1R5HATR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ

CAD Models for C420C223K1R5HA7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C420C223K1R5HA7200 by KEMET Corporation

C420C223K1R5HA7200
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.54 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR, 12 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. C420C223K1R5HA7200
    KEMET Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for C420C223K1R5HA7200

This table gives cross-reference parts and alternative options found for C420C223K1R5HA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C223K1R5HA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC42-223K16B101F3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, Fenghua (HK) Electronics Ltd C420C223K1R5HA7200 vs CC42-223K16B101F3
CC42-223K16B101F2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, Fenghua (HK) Electronics Ltd C420C223K1R5HA7200 vs CC42-223K16B101F2
CT42-223K16B101P Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, Fenghua (HK) Electronics Ltd C420C223K1R5HA7200 vs CT42-223K16B101P
CC42-223K16B101F4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, Fenghua (HK) Electronics Ltd C420C223K1R5HA7200 vs CC42-223K16B101F4
CC42-223K16B101P Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, Fenghua (HK) Electronics Ltd C420C223K1R5HA7200 vs CC42-223K16B101P
C420C223K1R5TA7200 Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF KEMET Corporation C420C223K1R5HA7200 vs C420C223K1R5TA7200
CC42-223K16B101P26 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, Fenghua (HK) Electronics Ltd C420C223K1R5HA7200 vs CC42-223K16B101P26
C420C223K1R5HA7293 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, KEMET Corporation C420C223K1R5HA7200 vs C420C223K1R5HA7293
CC42-223K16B101T26 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, Fenghua (HK) Electronics Ltd C420C223K1R5HA7200 vs CC42-223K16B101T26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C420C223K1R5HA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C420C223K1R5HA7200 by KEMET Corporation

  • Please alert me when C420C223K1R5HA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C420C223K1R5HA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C420C223K1R5HA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C420C223K1R5HA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C420C223K1R5HA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C420C223K1R5HA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: