Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
2 listings
)
Number of FFF Equivalents: (
4 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Avnet Americas
Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10%, C0G (NP0), Axial Leaded - Bulk (Alt: C420C222K1G5TA)
RoHS:
Compliant
Min Qty:
300
Package Multiple:
300
Container:
Bulk
0
RFQ
Details
Avnet Abacus
Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, C0G (NP0), Axial Leaded (Alt: C420C222K1G5TA)
RoHS:
Compliant
Min Qty:
2400
Package Multiple:
300
Lead time:
29 Weeks, 0 Days
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C420C222K1G5TA91707200 - KEMET Corporation
C420C222K1G5HA7200 - KEMET Corporation
C420C222K1G5HA - KEMET Corporation
C420C222K1G5TA7293 - KEMET Corporation
This table gives cross-reference parts and alternative options found for C420C222K1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C222K1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C420C222K1G5TA91707200
Ceramic Capacitor, Ceramic,
KEMET Corporation
C420C222K1G5TA vs C420C222K1G5TA91707200
C420C222K1G5HA7200
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF,
KEMET Corporation
C420C222K1G5TA vs C420C222K1G5HA7200
C420C222K1G5HA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
C420C222K1G5TA vs C420C222K1G5HA
C420C222K1G5TA7293
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF,
KEMET Corporation
C420C222K1G5TA vs C420C222K1G5TA7293